G7L-2A-T-CB-DC24

Omron Electronics
653-G7L-2A-T-CB-DC24
G7L-2A-T-CB-DC24

Mfr.:

Description:
Industrial Relays RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
51
Expected 7/23/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,88 € 13,88 €
13,73 € 137,30 €
11,10 € 222,00 €
10,85 € 651,00 €
10,54 € 1.054,00 €
10,25 € 2.665,00 €
10,04 € 5.020,00 €
9,80 € 9.800,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
Miniature
Quick Connect
2 Form A (DPST-NO)
25 A
Quick Connect
Non-Latching
24 VDC
303 Ohms
79 mA
250 VAC
Silver Alloy (Ag)
G7L
55.5 mm
51.5 mm
61.5 mm
Brand: Omron Electronics
Power Consumption: 1.9 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L2ATCBDC24
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.