G7L-2A-P AC200/240

Omron Electronics
653-G7L2APAC200240
G7L-2A-P AC200/240

Mfr.:

Description:
Industrial Relays 20A 200VAC/240VAC PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 12/25/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,92 € 16,92 €
16,91 € 169,10 €
14,40 € 288,00 €
14,08 € 1.408,00 €
13,67 € 3.554,20 €
13,48 € 6.740,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Through Hole
Power Relays
Miniature
Solder Pin
2 Form A (DPST-NO)
20 A
Solder Pin
Non-Latching
200 VAC to 240 VAC
10.2 mA
250 VAC
Silver Alloy (Ag)
G7L
41 mm
35.5 mm
52.5 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L2APAC200240
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99