G7L-2A-BUBJ-CB-AC24

Omron Electronics
653-G7L-2AB-AC24
G7L-2A-BUBJ-CB-AC24

Mfr.:

Description:
Industrial Relays DPST-NO 24VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,49 € 15,49 €
13,16 € 263,20 €
12,53 € 1.253,00 €
12,39 € 3.221,40 €
12,17 € 6.085,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Panel Mount
Power Relays
Miniature
Screw
2 Form A (DPST-NO)
25 A
Screw
Non-Latching
24 VAC
71 mA
250 VAC
Silver Alloy (Ag)
G7L
50.5 mm
49 mm
49 mm
Brand: Omron Electronics
Power Consumption: 2.5 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L-2A-BUB-J-CB-AC24 G7L-2A-BUBJ-CB AC24 G7L2ABUBJCB24AC G7L2ABUBJCBAC24NC G7L2ABUBJCBAC24BYOER G7L2ABUBJCBAC24
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.