G7L-2A-BJ-CB-DC48

Omron Electronics
653-G7L2ABJCBDC48
G7L-2A-BJ-CB-DC48

Mfr.:

Description:
Industrial Relays RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,26 € 14,26 €
13,95 € 139,50 €
11,25 € 225,00 €
10,95 € 657,00 €
10,48 € 1.048,00 €
10,33 € 2.685,80 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
Screw
2 Form A (DPST-NO)
Screw
Non-Latching
48 VDC
Silver (Ag)
G7L
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Power Consumption: 1.9 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L-2A-B-J-CB-DC48 G7L2ABJCBDC48NC G7L2ABJCBDC48
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99