G7L-2A-B DC100

Omron Electronics
653-G7L-2A-BDC100
G7L-2A-B DC100

Mfr.:

Description:
Industrial Relays 25A GP RY 2A SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,73 € 17,73 €
16,90 € 169,00 €
16,89 € 337,80 €
16,76 € 4.357,60 €
16,40 € 8.200,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
Miniature
Screw
2 Form A (DPST-NO)
25 A
Screw
Non-Latching
100 VDC
5.26 kOhms
19 mA
250 VAC
Silver Alloy (Ag)
G7L
50.5 mm
34.5 mm
55 mm
Brand: Omron Electronics
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L2ABDC100NC G7L2ABDC100
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536490075
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.