G7L-1A-T-CB-DC24

Omron Electronics
653-G7L-1A-T-CB-DC24
G7L-1A-T-CB-DC24

Mfr.:

Description:
General Purpose Relays RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 193,60 €
9,34 € 560,40 €
9,28 € 928,00 €
9,06 € 2.355,60 €
9,00 € 4.500,00 €
8,87 € 8.870,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
24 VDC
1 Form A (SPST-NO)
30 A
Quick Connect Terminal
Panel Mount
250 VAC
Quick Connect Terminal
Non-Latching
303 Ohms
79 mA
Silver Alloy (Ag)
G7L
63 mm
55.5 mm
51.5 mm
Brand: Omron Electronics
Maximum Switching Current: 30 A
Power Consumption: 1.9 W
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L1ATCBDC24
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.