G7EB-1AP1-E DC12

Omron Electronics
653-G7EB-1AP1-E-DC12
G7EB-1AP1-E DC12

Mfr.:

Description:
Industrial Relays 120A, 800VAC High Power PCB Relay, 12V Special Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,20 € 28,20 €
26,59 € 265,90 €
26,05 € 651,25 €
23,47 € 1.408,20 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
PCB Mount
Power Relays
High Power
Solder Lug
1 Form A (SPST-NO)
120 A
PC Pin
Non-Latching
12 VDC
51 Ohms
235.3 mA
800 VAC, 60 VDC
Silver
G7EB-E
50.5 mm
37 mm
40.5 mm
Tray
Brand: Omron Electronics
Power Consumption: 2.8 W
Product Type: Industrial Relays
Factory Pack Quantity: 60
Subcategory: Relays
Part # Aliases: G7EB1AP1EDC12BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

G7EB-E 120A Carry PCB Power Relays

Omron Electronics G7EB-E 120A Carry PCB Power Relays support high-current applications with high-capacity load ratings, allowing 120A carry currents compared to the standard 100A rating. This high-capacity characteristic makes the series ideal for EV charging stations, power conditioner inverters, industrial inverters, and uninterruptible power supplies (UPS). The high-capacity modules reduce the need for complex temperature designs and the inclusion of heat transfer devices due to their low contact resistance compared to similar relays. Omron Electronics G7EB-E 120A Carry PCB Power Relays offer an SPST-NO (1a) contact form, high 10kV impulse withstand voltage, and -40°C to +85°C ambient temperature range. The G7EB-E series is RoHS compliant.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.