G6WK-1P DC9

Omron Electronics
653-G6WK-1PDC9
G6WK-1P DC9

Mfr.:

Description:
High Frequency / RF Relays HF TH Relay

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: High Frequency / RF Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 VDC
1 Form C (SPDT-NO, NC)
Solder Pin
Dual Coil Latching
360 mW
65 dB
0.4 dB
G6W
Brand: Omron Electronics
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
VSWR: 1.5
Part # Aliases: G6WK1PDC9NC G6W1039C G6W-1039C G6WK1P9DC G6WK1PDC9
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OMRON G6WK Series High Frequency Relays

Manufacturer has discontinued the G6WK Series. There are no
direct replacement series, but Omron has recommended the G6Y,
G6K-RF or the G6Z Series as conditional replacements. For
higher frequencies, up to 10GHZ, the MEMS RF Switch (Mouser Part
653-2SMES-01) can be considered. Please check product
specifications to assure replacements can be used in
application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0710-27

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.