G6S-2G-Y-TR DC12

Omron Electronics
653-G6S-2G-Y-TRDC122
G6S-2G-Y-TR DC12

Mfr.:

Description:
Low Signal Relays - PCB InsideL NonLatch Eur DPDT 12DC 140mW T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,48 € 1.984,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,89 €
Min:
1

Similar Product

Omron Electronics G6S-2G-Y DC12
Omron Electronics
Low Signal Relays - PCB InsideL NonLatch Eur DPDT 12DC 140mW

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Low Profile Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
200 mW
J Form Lead
G6S
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 800
Subcategory: Relays
Part # Aliases: G6S2GYTRDC12BYOMZ G6S2GYTRDC12 G6S2GYTR12DC G6S-2G-Y-TR-DC12 G6S-2G-Y-TR-DC12-BY-OMR G6S-2G-Y-TRDC12BYOMR G6S2GYTRDC12BYOMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUL Low Signal Relay: G6S

Omron Electronics SUL Low Signal Relay: G6S is a surface mount design and meets telecommunications, computer peripheral, and office automation relay requirements.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.