G6S-2G-TR DC5

Omron Electronics
653-G6S-2G-TRDC51
G6S-2G-TR DC5

Mfr.:

Description:
Low Signal Relays - PCB InsideL NonLatch 2A DPDT 5VDC 140mW T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184
Can Dispatch Immediately
On Order:
4.800
Expected 7/31/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
3,17 € 31,70 €
3,04 € 76,00 €
2,98 € 149,00 €
2,52 € 252,00 €
2,37 € 592,50 €
Full Reel (Order in multiples of 800)
2,37 € 1.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,75 €
Min:
1

Similar Product

Omron Electronics G6S-2G-DC5
Omron Electronics
Low Signal Relays - PCB InsideL NonLatch 2A DPDT 5VDC 140mW

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Profile Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 3 A
2 A
2 A
28.1 mA
Non-Latching
140 mW
J Form Lead
G6S
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 800
Subcategory: Relays
Part # Aliases: G6S-2G-TRDC5 G6S2GTR5DC G6S2GTRDC5 G6S-2G-TRDC5BYOMR G6S2GTRDC5BYOMR G6S-2G-TR-DC5-BY-OMR G6S2GTRDC5NC G6S2GTRDC5BYOMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99