G6S-2 DC3

Omron Electronics
653-G6S-2DC32
G6S-2 DC3

Mfr.:

Description:
Low Signal Relays - PCB ThruHole NonLatch 2A DPDT 3VDC 140mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,86 € 28,60 €
2,67 € 66,75 €
2,59 € 129,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Profile Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 3 A
2 A
2 A
46.7 mA
Non-Latching
140 mW
Solder Pin
G6S
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6S-2-DC3 G6S-2-DC3-BY-OMR G6S2DC3BYOMRNC G6S-2DC3BYOMR G6S23DC G6S2DC3BYOMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUL Low Signal Relay: G6S

Omron Electronics SUL Low Signal Relay: G6S is a surface mount design and meets telecommunications, computer peripheral, and office automation relay requirements.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.