G6S-2-DC12

Omron Electronics
653-G6S-2-DC12A
G6S-2-DC12

Mfr.:

Description:
Low Signal Relays - PCB ThruHole NonLatch 2A DPDT 12VDC 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.077

Stock:
4.077 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
3,20 € 32,00 €
3,05 € 76,25 €
2,95 € 147,50 €
2,85 € 285,00 €
2,72 € 680,00 €
2,62 € 1.310,00 €
2,54 € 2.540,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Profile Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 3 A
2 A
2 A
11.7 mA
Non-Latching
140 mW
Solder Pin
G6S
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6S-2DC12 G6S212DC G6S-2-DC12-BY-OMR G6S-2-DC12BYOMR G6S2DC12 G6S2DC12BYOMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUL Low Signal Relay: G6S

Omron Electronics SUL Low Signal Relay: G6S is a surface mount design and meets telecommunications, computer peripheral, and office automation relay requirements.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.