G6RL-1A-DC3

Omron Electronics
653-G6RL-1A-DC3
G6RL-1A-DC3

Mfr.:

Description:
General Purpose Relays 10A Switching 3VDC Low Profile SPST-NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
3,25 € 32,50 €
3,10 € 62,00 €
3,06 € 153,00 €
2,96 € 296,00 €
2,61 € 522,00 €
2,39 € 2.390,00 €
2,38 € 4.760,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
3 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
40 Ohms
73.3 mA
Silver Alloy (Ag)
G6RL
28.5 mm
10 mm
12.3 mm
Brand: Omron Electronics
Power Consumption: 220 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G6RL1ADC3
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.