G6M-1A-DC5

Omron Electronics
653-G6M-1A-DC5
G6M-1A-DC5

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPST-NO Sil 5VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
5 VDC
1 Form A (SPST-NO)
3 A
Through Hole
270 VAC, 125 VDC
24 mA
G6M
Brand: Omron Electronics
Power Consumption: 120 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: G6M1A5DC G6M-1ADC5 G6M1ADC5NC G6M1ADC5
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Discontinuation Notice of PCB Power relays G6M series. G6DN
Series is a conditional replacement, please evaluate adequacy
with applications.

Please contact a Mouser Technical Sales Representative for
further information.

5-0316-04

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.