G6L-1P-DC5

Omron Electronics
653-G6L-1P-DC5
G6L-1P-DC5

Mfr.:

Description:
Low Signal Relays - PCB LO PROF SPST 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.093

Stock:
2.093
Can Dispatch Immediately
On Order:
2.000
Expected 5/21/2026
6.000
2.000
Expected 7/28/2026
4.000
Expected 8/18/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,43 € 24,30 €
2,32 € 58,00 €
2,22 € 111,00 €
1,99 € 199,00 €
1,93 € 482,50 €
1,89 € 945,00 €
1,88 € 1.880,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
5 VDC
1 Form A (SPST-NO)
300 mA, 1 A
1 A
1 A
36 mA
Non-Latching
180 mW
Solder Pin
G6L
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6L1P5DC G6L-1PDC5 G6L1PDC5
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99