G6K-2F-RF-V DC12

Omron Electronics
653-G6K-2F-RF-VDC12
G6K-2F-RF-V DC12

Mfr.:

Description:
High Frequency / RF Relays Surface Mount Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193
Can Dispatch Immediately
On Order:
400
Expected 10/13/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,85 € 65,85 €
58,64 € 586,40 €
54,69 € 1.367,25 €
52,80 € 2.640,00 €
52,42 € 5.242,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: High Frequency / RF Relays
RoHS:  
12 VDC
2 Form C (DPDT-NO, NC)
1 A
8 GHz
SMD/SMT
1 A
Non-Latching
100 mW
15 dB
3 dB
G6K
Brand: Omron Electronics
Coil Current: 9.1 mA
Coil Resistance: 1.315 kOhms
Contact Rating: 1 A
Product Type: High Frequency Relays
Factory Pack Quantity: 400
Subcategory: Relays
VSWR: 5 dB
Part # Aliases: G6K2FRFVDC12
Unit Weight: 4,248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6K-2F-RF-V 8GHz High-Frequency Relays

Omron Electronics G6K-2F-RF-V 8GHz High-Frequency Relays are ideal for high-speed signal switching (9.6Gbps). The DPDT(2c) relays feature high-frequency characteristics (insertion loss 3dB or less at 8GHz) and rated power consumption of 100mW with high sensitivity. Omron G6K-2F-RF-V series is available in a miniaturized 11.7mm x 7.9mm x 7.1mm package with a small footprint than previous G6K versions.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.