G6J-2FS-Y-TR DC9

Omron Electronics
653-G6J-2FS-Y-TRDC9
G6J-2FS-Y-TR DC9

Mfr.:

Description:
Low Signal Relays - PCB Low Signal SMT Latching Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 2.464,00 €
3,07 € 7.368,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
9 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
140 mW
Solder Pad
G6J-Y
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PCB Relays
Factory Pack Quantity: 800
Subcategory: Relays
Part # Aliases: G6J-2FS-Y-TRDC9 R G6J2FSYTRDC9 G6J2FSYTRDC9BYOMZ
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99