G6H-2-100 DC5

Omron Electronics
653-G6H-2-100DC5
G6H-2-100 DC5

Mfr.:

Description:
Low Signal Relays - PCB 1A Relay PC MNT DPDT 5VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low Profile Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
140 mW
Solder Pin
G6H
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: G6H21005DCG6H-2-100-DC5 G6H1010B G6H-1010B G6H21005DC G6H-2-100-DC5 G6H2100DC5
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OMRON G6H-2 Series Low Frequency Relays

Manufacturer has discontinued the G6H-2 Series. There are no
direct replacement series, but Omron has recommended either the
G6K or the G6S Series as conditional replacements. Please
check product specifications to assure replacements can be used
in application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0710-22

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536490080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.