G6E-134P-ST-US-DC24

Omron Electronics
653-G6E-134P-DC24
G6E-134P-ST-US-DC24

Mfr.:

Description:
Low Signal Relays - PCB NL 200mW SPDT 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.746

Stock:
1.746
Can Dispatch Immediately
On Order:
1.500
Expected 4/17/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,93 € 49,30 €
4,74 € 118,50 €
4,58 € 229,00 €
4,42 € 442,00 €
4,22 € 1.055,00 €
4,08 € 2.040,00 €
3,94 € 3.940,00 €
3,93 € 9.825,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
24 VDC
1 Form C (SPDT-NO, NC)
200 mA, 600 mA, 2 A
2 A
3 A
8.3 mA
Non-Latching
200 mW
Solder Pin
G6E
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6E134PSTUSDC24
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6E / G6H Low Signal Relays

Omron G6E / G6H Low Signal Relays are compact relays with high sensitivity and pick up coil power of 98mW. These relays feature a plastic-sealed model that allows automatic soldering, a 98mW high sensitive pickup coil power, and a 1500V impulse withstand voltage. Omron G6E / G6H low signal relays employ stick packing to support automatic implementation. Typical applications include office automation machines, telecommunication, industrial, and security equipment.