G6D-1A-ASI DC18

Omron Electronics
653-G6D1AASIDC18
G6D-1A-ASI DC18

Mfr.:

Description:
General Purpose Relays PCB POWER RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,33 € 10,33 €
9,18 € 91,80 €
8,07 € 201,75 €
7,84 € 392,00 €
7,67 € 767,00 €
7,46 € 1.865,00 €
7,40 € 3.700,00 €
7,35 € 7.350,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
Power Relays
18 VDC
1 Form A (SPST-NO)
Through Hole
Silver Alloy (Ag)
G6D
Brand: Omron Electronics
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: G6D1AASIDC18
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.