G6D-1A-ASI-AP DC24

Omron Electronics
653-G6D1AASIAPDC24
G6D-1A-ASI-AP DC24

Mfr.:

Description:
General Purpose Relays PCB POWER RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
6,18 € 61,80 €
5,83 € 145,75 €
5,53 € 276,50 €
5,44 € 544,00 €
4,94 € 1.235,00 €
4,88 € 2.440,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
2.88 kOhms
8.3 mA
Silver Alloy (Ag)
G6D
17.5 mm
6.5 mm
12.5 mm
Brand: Omron Electronics
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6D1AASIAPDC24
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.