G6CU-2117P-US-DC24

Omron Electronics
653-G6CU2117PUSDC24
G6CU-2117P-US-DC24

Mfr.:

Description:
General Purpose Relays Power PCB Relay

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6.060,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
Latching
G6C
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6CU2117PUSDC24
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G6C PCB Power Relay

Omron G6C PCB Power Relay is a subminiature relay with low-power consumption and high sensitivity. This PCB relay features a compact design, low power consumption, and is available in ultrasonically cleanable models. Omron G6C PCB Power Relays comes in SPST-NO 10A and SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space saving. This PCB relay is ideal for output applications of control equipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.