G6C-2114P-FD-US DC12

Omron Electronics
653-G6C2114PFDUSDC12
G6C-2114P-FD-US DC12

Mfr.:

Description:
General Purpose Relays Power PCB Relay

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5.470,00 €

Possible Replacement

Omron Electronics G6C-2114P-US-DC12
Omron Electronics
General Purpose Relays Power PCB Relay SPST-NO + -NC 12VDC

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
G6C
Brand: Omron Electronics
Product Type: General Purpose Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 375242 G6C2114PFDUSDC12
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6C PCB Power Relay

Omron G6C PCB Power Relay is a subminiature relay with low-power consumption and high sensitivity. This PCB relay features a compact design, low power consumption, and is available in ultrasonically cleanable models. Omron G6C PCB Power Relays comes in SPST-NO 10A and SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space saving. This PCB relay is ideal for output applications of control equipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.