G6B-47BND-DC24

Omron Electronics
653-G6B-47BND-DC24
G6B-47BND-DC24

Mfr.:

Description:
Industrial Relays CompactTermRly 24VDC 4PSTNO LongLife Phlp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,10 € 123,10 €
97,82 € 978,20 €
94,57 € 2.364,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
DIN Rail
Power Relays
Terminal
Screw
4 Form A (4PST-NO)
5 A
Screw
Non-Latching
24 VDC
2.88 kOhms
10.7 mA
380 VAC, 125 VDC
Silver
G6B
78 mm
43 mm
28 mm
Brand: Omron Electronics
Power Consumption: 200 mW
Product Type: Industrial Relays
Factory Pack Quantity: 60
Subcategory: Relays
Part # Aliases: G6B47BNDDC24
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.