G6B-1174P-FD-US-P6B DC24

Omron Electronics
653-G6B1174PFUP6BD24
G6B-1174P-FD-US-P6B DC24

Mfr.:

Description:
General Purpose Relays Power PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255
Can Dispatch Immediately
On Order:
400
Expected 9/4/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 9,33 €
8,88 € 88,80 €
8,18 € 204,50 €
8,02 € 401,00 €
7,98 € 798,00 €
7,81 € 3.124,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
8 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
2.88 kOhms
8.3 mA
Silver Tin Indium (AgSnIn)
G6B
20.2 mm
10 mm
12.5 mm
Brand: Omron Electronics
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: G6B1174PFDUSP6BDC24
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.