G6B-1114P-US-DC12

Omron Electronics
653-G6B-1114P-DC12
G6B-1114P-US-DC12

Mfr.:

Description:
General Purpose Relays Standard SPST-NO 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.691

Stock:
7.691
Can Dispatch Immediately
On Order:
5.000
Expected 8/7/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
5,15 € 51,50 €
4,95 € 123,75 €
4,60 € 230,00 €
4,23 € 423,00 €
4,12 € 1.030,00 €
3,87 € 1.935,00 €
3,78 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
12 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
720 Ohms
16.7 mA
Silver Alloy (Ag)
G6B
20 mm
10 mm
10 mm
Brand: Omron Electronics
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6B1114PUSDC12
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.