G5RL-K1A-EL-HA DC12

Omron Electronics
653-G5RL-K1AELHADC12
G5RL-K1A-EL-HA DC12

Mfr.:

Description:
General Purpose Relays Latching relay 16A Hi Inrush switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 832 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,33 € 6,33 €
6,29 € 62,90 €
5,17 € 129,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
12 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Dual Coil Latching
192 Ohms
62.5 mA
Silver Alloy (Ag)
G5RL-K
29 mm
12.7 mm
15.7 mm
Tray
Brand: Omron Electronics
Maximum Switching Current: 16 A
Product Type: General Purpose Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G5RLK1AELHADC12BYOMZ
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G5RL-K1A-EL-HA PCB Power Relays

Omron Electronics G5RL-K1A-EL-HA PCB Power Relays are low-profile power relays specialized for high inrush performance. The improved inrush performance of Omron Electronics G5RL-K1A-EL-HA PCB Power Relays is ideal for the lighting industry. These relays are compatible with capacitor load (IEC60669-2-1 Load A) for lighting and compatible with the Safety Standard (IEC60335-1).

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G5RL-U/-K PCB Power Relays

Omron Electronics G5RL-U/-K PCB Power Relays are available in single-coil or dual-coil latching versions with 8mm creepage distance between coil and contacts. These relays offer an ambient operating temperature of +85°C, 10kV impulse withstand voltage, and 16A high inrush switching current. Omron Electronics G5RL-U/-K PCB Power Relays are ideally suited for use in electric power meters, uninterruptible power supplies (UPS), factory automation equipment, building automation, housing equipment, illumination control, and smart homes.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.