G5PZ-1A-X DC24

Omron Electronics
653-G5PZ-1A-XDC24
G5PZ-1A-X DC24

Mfr.:

Description:
General Purpose Relays High VDC Power Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.768

Stock:
1.768 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,47 € 8,47 €
7,95 € 79,50 €
7,58 € 189,50 €
6,75 € 337,50 €
6,61 € 661,00 €
6,49 € 1.622,50 €
6,45 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Compact Power Relay
24 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
PCB Mount
277 VAC, 200 VDC
1.087 kOhms
22.1 mA
Silver
G5PZ-X
26.4 mm
15.2 mm
29.5 mm
Tray
Brand: Omron Electronics
Contact Rating: 20 A
Maximum Switching Current: 16 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 640
Subcategory: Relays
Part # Aliases: G5PZ1AXDC24BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

G5PZ-X PCB Power Relays

Omron Electronics G5PZ-X PCB Power Relays are compact SPST-NO (1a) PCB-mount relays that enable the bidirectional opening / closing of 200VDC, 20A. Bidirectional opening / closing of 400VDC, 20A is possible through a contact series connection between two product units. The G5PZ-X series features 5.5mm minimum insulation distance between the coil and contacts, 10kV impulse withstand voltage, 12VDC or 24VDC rated coil voltage, and 530mW coil consumption (further energy-saving effect is realized in an operating environment with a holding voltage of 50%). The relays offer a 15.2mm x 26.4mm footprint and a minimum of 2 million mechanical operations. Omron Electronics G5PZ-X PCB Power Relays can be used for main circuit shutdown and inrush prevention in applications that require high-voltage DC switching, including battery systems, energy storage systems, vehicle to home (V2H), automation equipment, and uninterruptible power supplies (UPS).

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

Battery Energy Storage System Solutions

Omron provides multiple electronic components for applications in battery energy storage systems. These components are designed for numerous positions, including rapid shutdown systems, AC disconnect, DC disconnect, and ground fault detection.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.