G5NB-1A4-EL-HA DC12

Omron Electronics
653-G5NB1A4ELHADC12
G5NB-1A4-EL-HA DC12

Mfr.:

Description:
General Purpose Relays 1FormA (SPST-NO) DC 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
4.500
Expected 7/17/2026
4.500
Expected 7/28/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,42 € 14,20 €
1,38 € 138,00 €
1,32 € 330,00 €
1,26 € 630,00 €
1,22 € 1.220,00 €
1,18 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
12 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
720 Ohms
16.7 mA
Silver Alloy (Ag)
G5NB-EL
20.5 mm
7.2 mm
15.3 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 5 A, 7 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5NB1A4ELHADC12 G5NB-1A4-EL-HADC12BYOMZ G5NB-1A4-EL-HA-DC12 G5NB1A4ELHA12DC G5NB1A4ELHADC12BYOMZ
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99