G5NB-1A-DC5

Omron Electronics
653-G5NB-1A-DC5
G5NB-1A-DC5

Mfr.:

Description:
General Purpose Relays Power PCB Relay 3A SPST-NO 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.962

Stock:
1.962 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,11 € 27,75 €
1,10 € 110,00 €
0,937 € 234,25 €
0,932 € 466,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
5 VDC
1 Form A (SPST-NO)
3 A
Solder Pin
Through Hole
Solder Pin
Non-Latching
125 Ohms
40 mA
Silver Alloy (Ag)
G5NB
20.5 mm
7.2 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5NB-1A5DC G5NB-1ADC5 G5NB1ADC5 G5NB1ADC5BYOMZ G5NB-1A-DC5-BY-OMZ G5NB1ADC5BYOMB
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G5NB Sealed PCB Relays

Omron G5NB Sealed PCB Relays have a slim and compact design with a 3A/5A switching capability. These relays feature a 10kV impulse withstand voltage, 3A maximum switching current, and highly efficient magnetic circuit for high sensitivity. Omron G5NB Relays are available in semi-sealed and sealed types and consume only 200mW power. Typical applications include water heaters, air conditioners, refrigerators, home appliances, and small electric appliances.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.