G5LE-1A4-DC5

Omron Electronics
653-G5LE-1A4-DC5
G5LE-1A4-DC5

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPST-NO Sealed 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.664

Stock:
4.664 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,20 € 12,00 €
1,17 € 29,25 €
1,14 € 57,00 €
1,13 € 113,00 €
1,08 € 270,00 €
1,02 € 510,00 €
1,01 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cubic
5 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
62.5 Ohms
80 mA
Silver Alloy (Ag)
G5LE
22.5 mm
15.6 mm
19 mm
Bulk
Brand: Omron Electronics
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5LE1A45DC G5LE-1A4DC5 G5LE1A4DC5NC G5LE1A4DC5
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.

G5LE-E/-G PCB Relays

Sub-miniature "sugar cube" relays with universal terminal footprint and UL class-F coil insulation system.