G5LE-1A4 DC3

Omron Electronics
653-G5LE-1A4DC3
G5LE-1A4 DC3

Mfr.:

Description:
General Purpose Relays Power PCB Relay

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,42 € 14,20 €
1,28 € 32,00 €
1,26 € 63,00 €
1,23 € 123,00 €
1,13 € 282,50 €
1,12 € 560,00 €
1,01 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cubic
3 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
22.5 Ohms
133.3 mA
Silver Tin Oxide Indium (AgSnIn)
G5LE
Brand: Omron Electronics
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5LE1A4DC3
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.