G5LE-14 DC9

Omron Electronics
653-G5LE-14-DC9
G5LE-14 DC9

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPDT Sealed 9VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.960

Stock:
1.960 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,38 € 13,80 €
1,19 € 29,75 €
1,17 € 58,50 €
1,13 € 113,00 €
0,989 € 247,25 €
0,98 € 490,00 €
0,929 € 929,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cubic
9 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
200 Ohms
45 mA
Silver Alloy (Ag)
G5LE
22.5 mm
15.6 mm
19 mm
Brand: Omron Electronics
Compliance: GOST-R
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5LE14DC9
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.

G5LE-E/-G PCB Relays

Sub-miniature "sugar cube" relays with universal terminal footprint and UL class-F coil insulation system.