G5LE-14-DC6

Omron Electronics
653-G5LE-14-DC6
G5LE-14-DC6

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPDT Sealed 6VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,955 € 9,55 €
0,929 € 23,23 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cubic
6 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
90 Ohms
66.7 mA
Silver Alloy (Ag)
G5LE
22.5 mm
15.6 mm
19 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5LE14DC6NC G5LE-14DC6 G5LE146DC G5LE14DC6
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99