G5LE-14-CF DC9

Omron Electronics
653-G5LE-14-CFDC9
G5LE-14-CF DC9

Mfr.:

Description:
General Purpose Relays Power PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,52 € 15,20 €
1,42 € 35,50 €
1,08 € 270,00 €
0,955 € 477,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cubic
9 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
200 Ohms
45 mA
Silver Alloy (Ag)
G5LE
22.5 mm
15.6 mm
19 mm
Brand: Omron Electronics
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5LE14CFDC9
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.

G5LE-E/-G PCB Relays

Sub-miniature "sugar cube" relays with universal terminal footprint and UL class-F coil insulation system.