G3VM63BR

Omron Electronics
Not Assigned
G3VM63BR

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET SOLID STATE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
PCB Mount
1.2 A, 2.4 A
60 VAC
1 Form B (SPST-NC)
DIP-6
MOSFET
- 40 C
+ 110 C
7.12 mm (0.28 in)
6.4 mm (0.252 in)
3.65 mm (0.144 in)
G3VM-BR
Brand: Omron Electronics
On Resistance - Max: 600 mOhms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 200
Subcategory: Relays
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
USHTS:
8541498000