G3VM-61YR(TR05)

Omron Electronics
653-G3VM-61YR-TR05
G3VM-61YR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount HIGH FREQ MOSFET RY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.504

Stock:
2.504 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,98 € 8,98 €
8,26 € 82,60 €
7,61 € 190,25 €
7,28 € 364,00 €
6,94 € 694,00 €
6,61 € 1.652,50 €
6,51 € 3.255,00 €
6,48 € 6.480,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
PCB Mount
400 mA
60 VAC
1 Form A (SPST-NO)
SON-4
MOSFET
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
0.8 mm (0.031 in)
G3VM-YR
Brand: Omron Electronics
Moisture Sensitive: Yes
On Resistance - Max: 1.5 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM61YRTR05
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM-YR MOSFET Relay

Omron Electronics G3VM-YR MOSFET Relay is a low-output-capacitance and low-ON-resistance type MOSFET relay suitable for high-frequency signal switches. This relay is available in a compact, lightweight 4-pin WSON package measuring 0.8mm × 2mm × 1.45mm and weighing just 0.01g. The G3VM-YR relay exhibits 13.2pF/Ω low CxR with 12pF COFF (standard), and 1.1Ω RON (standard), providing excellent output characteristics in the high-frequency domain. This high-temperature capable MOSFET relay features a -40°C to 110°C usable ambient operating temperature range. Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.