G3VM-61UV

Omron Electronics
653-G3VM-61UV
G3VM-61UV

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET Relay VSONR 60V, 1 form A, 400mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cut Tape
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
VSON-4
MOSFET
- 40 C
+ 110 C
G3VM-UV
Brand: Omron Electronics
On Resistance - Max: 1.5 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM61UV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.