G3VM-61G3(TR)

Omron Electronics
653-G3VM-61G3TR
G3VM-61G3(TR)

Mfr.:

Description:
Solid State Relays - PCB Mount 60V SPST-NO SOP4 TR SMT 400mA 2ohm Gull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.387

Stock:
2.387 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,94 € 2,94 €
2,62 € 26,20 €
2,50 € 62,50 €
2,42 € 121,00 €
2,33 € 233,00 €
2,23 € 557,50 €
2,15 € 1.075,00 €
2,08 € 2.080,00 €
Full Reel (Order in multiples of 2500)
1,98 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,03 €
Min:
1

Similar Product

Omron Electronics G3VM-61G3
Omron Electronics
Solid State Relays - PCB Mount 60V SPST-NO SOP4 SMT 400mA 2ohm Gull

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
SOP-4
MOSFET
30 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM61G3TR
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
853650090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99