G3VM-61AY

Omron Electronics
653-G3VM-61AY
G3VM-61AY

Mfr.:

Description:
Solid State Relays - PCB Mount 60V SPST-NO DIP4 PCB 500mA .6ohm 130pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Omron Electronics G3VM-61AY1
Omron Electronics
Solid State Relays - PCB Mount MOS-FET RELAY

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
500 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
DIP-4
MOSFET
- 20 C
+ 65 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: G3VM61AY
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8536500090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omron G3VM Series MOSFET Relays - High Dielectric EXPANSION

Omron G3VM Series MOSFET Relays now offer models that feature high dielectric strength of 5kVAC between input and output using optical isolation. Available load voltage ratings include the NEWEST 40V version. Learn more.

Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, including models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high speed switching.
View all G3VM relays.