G3VM-41UR4(TR05)

Omron Electronics
653-G3VM-41UR4-TR05
G3VM-41UR4(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount SIGNAL RELAYS MOSFET VSON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
6,59 € 65,90 €
5,97 € 149,25 €
5,83 € 583,00 €
5,42 € 1.355,00 €
Full Reel (Order in multiples of 500)
5,33 € 2.665,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
SMD/SMT
250 mA
40 VAC
1 Form A (SPST-NO)
VSON-4
MOSFET
- 40 C
+ 110 C
2.45 mm (0.096 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-UR
Brand: Omron Electronics
Moisture Sensitive: Yes
On Resistance - Max: 3 Ohms
Product: MOSFET Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Gull Wing Lead
Part # Aliases: G3VM41UR4TR05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM-UR MOS FET Relays

Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.