G3VM-41GR3

Omron Electronics
653-G3VM-41GR3
G3VM-41GR3

Mfr.:

Description:
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 80mA 25ohm .6pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Omron Electronics G3VM-41GR6
Omron Electronics
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
80 mA
40 VAC, 40 VDC
1 Form A (SPST-NO)
SOP-4
MOSFET
50 mA
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 422065 G3VM41GR3
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron Select Models, G3VM MOS FET Relays

Omron has announced the discontinuation of some select models in
the G3VM MOS FET relay series as of March 30, 2013. Recommended
replacements parts and conditions are provided below.

Recommended Replacement Cautions
The body color, dimensions, connection, mounting and operation
methods are fully compatible.
For replacement relay of SPST-NC type: On current reduction rate
is higher and switching time slows slightly
For replacement relay of low C x R type: On current reduction
rate and the capacity between outputs is higher

Please review the specifications to assure the replacements can
be used in application.

Old Mouser Number New Mouser Number
653-G3VM-353A1 653-G3VM-353A
653-G3VM-353B1 653-G3VM-353B
653-G3VM-353D1 653-G3VM-353D
653-G3VM-353E1 653-G3VM-353E
653-G3VM-353G1 653-G3VM-353G
653-G3VM-353G1TR 653-G3VM-353GTR
653-G3VM-353H1 653-G3VM-353H
653-G3VM-353H1(TR) 653-G3VM-353HTR
653-G3VM-354C1 653-G3VM-354C
653-G3VM-354F1 653-G3VM-354F
653-G3VM-354J1 653-G3VM-354J
653-G3VM-355C 653-G3VM-355CR
653-G3VM-355F 653-G3VM-355FR
653-G3VM-355FTR 653-G3VM-355FR-TR
653-G3VM-355J 653-G3VM-355JR
653-G3VM-41GR3 653-G3VM-41GR6
653-G3VM-41GR7 653-G3VM-41GR6
653-G3VM-41LR3 653-G3VM-41LR6
653-G3VM-41LR3(TR05) 653-G3VM-41LR6TR05
653-G3VM-41LR3TR 653-G3VM-41LR6TR

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-32

Compliance Codes
TARIC:
8541490000
CNHTS:
8536500090
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.