G3VM-41AR

Omron Electronics
653-G3VM-41AR
G3VM-41AR

Mfr.:

Description:
Solid State Relays - PCB Mount 40V SPST-NO DIP4 PCB 2500mA 50ohm 300pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
9,30 € 93,00 €
8,26 € 206,50 €
7,84 € 392,00 €
7,43 € 743,00 €
6,79 € 1.697,50 €
6,56 € 2.624,00 €
6,34 € 7.608,00 €

Possible Replacement

Omron Electronics G3VM-61AR1
Omron Electronics
Solid State Relays - PCB Mount High Current MOS FET

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
PCB Mount
2.5 A
40 VAC, 40 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
DIP-4
MOSFET
30 mA
- 40 C
+ 85 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: G3VM41AR
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99