G3VM-401BY

Omron Electronics
653-G3VM-401BY
G3VM-401BY

Mfr.:

Description:
Solid State Relays - PCB Mount 400V, SPST-NO, DIP6 PCB 120mA 17ohm 40pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,55 € 25,50 €
2,37 € 59,25 €
2,30 € 230,00 €
2,02 € 404,00 €
2,00 € 1.200,00 €
1,94 € 1.940,00 €

Possible Replacement

Omron Electronics G3VM-401AY1
Omron Electronics
Solid State Relays - PCB Mount MOS-FET RELAY

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
PCB Mount
120 mA
400 VAC, 400 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
7.12 mm (0.28 in)
6.4 mm (0.252 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 200
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: G3VM401BY
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.