G3VM-353H

Omron Electronics
653-G3VM-353H
G3VM-353H

Mfr.:

Description:
Solid State Relays - PCB Mount 350V, SPST-NC, SOP6 SMT 120mA 15ohm 65pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
4,20 € 42,00 €
3,78 € 94,50 €
3,77 € 377,00 €
3,75 € 1.125,00 €
3,74 € 4.488,00 €

Possible Replacement

Omron Electronics G3VM-353G
Omron Electronics
Solid State Relays - PCB Mount 350V, SPST-NC, SOP4 SMT 120mA 15ohm 65pF

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form B (SPST-NC)
1 VDC to 1.3 VDC
SOP-6
MOSFET
50 mA
- 40 C
+ 85 C
6.3 mm (0.248 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
G3VM
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 300
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM353H
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536500300
CNHTS:
8536500090
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99