G3VM-352F(TR)

Omron Electronics
653-G3VM-352F-TR
G3VM-352F(TR)

Mfr.:

Description:
Solid State Relays - PCB Mount 350V, DPST-NO, SMD8 SMT 120mA 35ohm 30pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
100 mA
350 VAC, 350 VDC
2 Form A (DPST-NO)
1 VDC to 1.3 VDC
SMD DIP-8
MOSFET
50 mA
- 20 C
+ 65 C
9.66 mm (0.38 in)
6.4 mm (0.252 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM352FTR
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536500300
CNHTS:
8536500090
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99