G3VM-351GL

Omron Electronics
653-G3VM-351GL
G3VM-351GL

Mfr.:

Description:
Solid State Relays - PCB Mount 350V, SPST-NO, SOP4 SMT 120mA 15ohm 70pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,38 € 13,80 €

Possible Replacement

Omron Electronics G3VM-351VY
Omron Electronics
Solid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: D2MV-1-1C2 G3VM351GL
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99