G3VM-351D

Omron Electronics
653-G3VM-351D
G3VM-351D

Mfr.:

Description:
Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 35ohm 30pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Omron Electronics G3VM-351DY1
Omron Electronics
Solid State Relays - PCB Mount MOS-FET RELAY

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SMD DIP-4
MOSFET
50 mA
- 40 C
+ 85 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM351D
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536500300
CNHTS:
8536500090
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.