G3VM-2FL

Omron Electronics
653-G3VM-2FL
G3VM-2FL

Mfr.:

Description:
Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 40pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.914

Stock:
1.914 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,89 € 18,90 €
1,77 € 177,00 €
1,63 € 326,00 €
1,59 € 3.975,00 €
1,44 € 7.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,35 €
Min:
1

Possible Replacement

Omron Electronics G3VM-351DY1
Omron Electronics
Solid State Relays - PCB Mount MOS-FET RELAY

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.66 mm (0.38 in)
6.4 mm (0.252 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM2FL
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536500300
CNHTS:
8536500090
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99