G3VM-26M11

Omron Electronics
653-G3VM-26M11
G3VM-26M11

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET Relay module, SPDT 1000 mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,31 € 41,31 €
38,83 € 388,30 €
37,53 € 938,25 €
36,57 € 1.828,50 €
36,54 € 3.654,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
1 A
20 VAC, 20 VDC
1 Form C (SPDT-NO, NC)
4.8 VDC to 5.2 VDC
MOSFET
15 mA
- 30 C
+ 80 C
10 mm (0.394 in)
5 mm (0.197 in)
11 mm (0.433 in)
G3VM-26M
Brand: Omron Electronics
Moisture Sensitive: Yes
On Resistance - Max: 5 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: G3VM
Part # Aliases: G3VM26M11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-26M MOS FET Relay

Omron Electronics G3VM-26M MOS FET Relay offers a 5VDC rated input voltage, a 15mA input current, and a 500MΩ insulation resistance. This relay features a Single Pole Double Throw (SPDT) contact form and a surface-mounting design. The G3VM-26M series has a 60V maximum load voltage rating and reduces the mounting space on the print circuit board. Omron Electronics G3VM-26M MOS FET Relay is ideal for semiconductor test equipment applications.